USD
Favorite

AC1075 75A Current Sense Transformer 50/60Hz 24Ohm Through Hole
Price & Procurement
418 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.57000 $6.57
10 4.99300 $49.93
25 4.86200 $121.55
50 4.46760 $223.38
100 4.20480 $420.48
250 4.07340 $1,018.35
500 3.94200 $1,971.00
1,000 3.81060 $3,810.60
5,000 3.67920 $18,396.00

Submit a request for quotation on quantities greater than those displayed.

AC1075

Datasheet
Digi-Key Part Number 1295-1094-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC1075
Copy  
Description CURR SENSE XFMR 75A T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

75A Current Sense Transformer 50/60Hz 24Ohm Through Hole

Copy  
Documents & Media
Datasheets AC Series
Product Training Modules Understanding and Using Current Transformers
HTML Datasheet AC Series
Online Catalog AC
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series AC
Packaging Tube 
Part Status Active
Frequency Range 50/60Hz
Type Non-Invasive (Solid Core)
Current Rating (Amps) 75A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio 1000:1
DC Resistance (DCR) 24Ohm
Ratings -
Mounting Type Through Hole
Size / Dimension 1.500" L x 0.626" W (38.10mm x 15.90mm)
Height - Seated (Max) 1.500" (38.10mm)
Termination Style PC Pin
Weight 0.144 lb (65.32 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AC1060

CURR SENSE XFMR 60A T/H

Talema Group LLC

$6.57000 Details
Additional Resources
Standard Package 125
Other Names 1295-1094
AC1075-P0S01K