USD
Favorite

AC1150 150A Current Sense Transformer 50/60Hz 11Ohm Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
108 7.48981 $808.90

Submit a request for quotation on quantities greater than those displayed.

AC1150

Datasheet
Digi-Key Part Number 1295-1091-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC1150
Copy  
Description CURR SENSE XFMR 150A T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

150A Current Sense Transformer 50/60Hz 11Ohm Through Hole

Copy  
Documents & Media
Datasheets AC Series
Product Training Modules Understanding and Using Current Transformers
HTML Datasheet AC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series AC
Packaging Tube 
Part Status Active
Frequency Range 50/60Hz
Type Non-Invasive (Solid Core)
Current Rating (Amps) 150A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio 1000:1
DC Resistance (DCR) 11Ohm
Ratings -
Mounting Type Through Hole
Size / Dimension 2.189" L x 0.811" W (55.60mm x 20.60mm)
Height - Seated (Max) 2.189" (55.60mm)
Termination Style PC Pin
Weight 0.331 lb (150.14 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 108
Other Names 1295-1091
AC1150-P0S01K