USD
Favorite

62064
Price & Procurement
39 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.32000 $23.32
10 20.57400 $205.74
25 19.88840 $497.21
50 17.83080 $891.54
100 17.14500 $1,714.50

Submit a request for quotation on quantities greater than those displayed.

62064

Datasheet
Digi-Key Part Number 1295-1090-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62064
Copy  
Description PWR XFMR TORO 25VA CHAS MT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series Standard Mini
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 18V, Series 36V
Current - Output (Max) Parallel 1.388A, Series 694mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 25VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension -
Height - Seated (Max) 34.50mm
Voltage - Isolation 4000Vrms
Weight 0.856 lb (388.28 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 9
Other Names 1295-1090
62064-P2S02
62064-P2S02K