USD
Favorite

Price & Procurement
126 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.34000 $23.34
10 17.77900 $177.79
25 16.39040 $409.76
50 15.83460 $791.73
100 15.55680 $1,555.68
250 15.00120 $3,750.30
500 14.44560 $7,222.80
1,000 13.89000 $13,890.00

Submit a request for quotation on quantities greater than those displayed.

70065K

Datasheet
Digi-Key Part Number 1295-1079-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70065K
Copy  
Description XFRMR TOROIDAL 25VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 22V, Series 44V
Current - Output (Max) Parallel 1.136A, Series 568mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 25VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 60.00mm L x 60.00mm W
Height - Seated (Max) 37.50mm
Voltage - Isolation 4000Vrms
Weight 0.856 lb (388.28 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

L01-6365

PWR XFMR TORO 25VA TH

Amgis, LLC

$22.72000 Details

70053K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$22.02000 Details

NJM7815FA

IC REG LINEAR 15V 1.5A TO220F

NJR Corporation/NJRC

$0.83000 Details

70063K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.28000 Details

62022

PWR XFMR TORO 5VA CHAS MT

Talema Group LLC

$21.07000 Details

70061K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.18000 Details
Additional Resources
Standard Package 48
Other Names 1295-1079
70065-P2S02K