USD
Favorite

70073K
Price & Procurement
273 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.87000 $24.87
10 21.94200 $219.42
25 21.21080 $530.27
50 19.01640 $950.82
100 18.28500 $1,828.50

Submit a request for quotation on quantities greater than those displayed.

70073K

Datasheet
Digi-Key Part Number 1295-1078-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70073K
Copy  
Description XFRMR TOROIDAL 35VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 15V, Series 30V
Current - Output (Max) Parallel 2.332A, Series 1.166A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 35VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 72.00mm L x 72.00mm W
Height - Seated (Max) 37.50mm
Voltage - Isolation 4000Vrms
Weight 1 lb (453.59 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70063K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.28000 Details

70061K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.18000 Details

70053K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$22.02000 Details

VPT230-110

PWR XFMR TORO 25VA CHAS MT

Triad Magnetics

$18.53000 Details

70060K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.18000 Details

L01-6370

PWR XFMR TORO 35VA TH

Amgis, LLC

$30.11000 Details
Additional Resources
Standard Package 18
Other Names 1295-1078
70073-P2S02K