USD
Favorite

70074K
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
36 21.43667 $771.72

Submit a request for quotation on quantities greater than those displayed.

70074K

Datasheet
Digi-Key Part Number 1295-1076-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70074K
Copy  
Description XFRMR TOROIDAL 35VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 18V, Series 36V
Current - Output (Max) Parallel 1.944A, Series 972mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 35VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 72.00mm L x 72.00mm W
Height - Seated (Max) 37.50mm
Voltage - Isolation 4000Vrms
Weight 1 lb (453.59 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 18
Other Names 1295-1076
70074-P2S02K