USD
Favorite

62051
Price & Procurement
116 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.15000 $23.15
10 20.43000 $204.30
25 19.74920 $493.73
50 17.70600 $885.30
100 17.02500 $1,702.50

Submit a request for quotation on quantities greater than those displayed.

62051

Datasheet
Digi-Key Part Number 1295-1073-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62051
Copy  
Description PWR XFMR TORO 15VA CHAS MT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series Standard Mini
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 9V, Series 18V
Current - Output (Max) Parallel 1.66A, Series 833mA
Primary Winding(s) Dual
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 15VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension -
Height - Seated (Max) 24.00mm
Voltage - Isolation 4000Vrms
Weight 0.578 lb (262.18 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VPT12-2080

PWR XFMR TORO 25VA CHAS MT

Triad Magnetics

$18.53000 Details
Additional Resources
Standard Package 16
Other Names 1295-1073
62051-P2S02K