USD
Favorite

62055
Price & Procurement
48 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.15000 $24.15
10 21.31200 $213.12
25 20.60160 $515.04
50 18.47040 $923.52
100 17.76000 $1,776.00

Submit a request for quotation on quantities greater than those displayed.

62055

Datasheet
Digi-Key Part Number 1295-1072-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62055
Copy  
Description PWR XFMR TORO 15VA CHAS MT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series Standard Mini
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 22V, Series 44V
Current - Output (Max) Parallel 682mA, Series 341mA
Primary Winding(s) Dual
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 15VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension -
Height - Seated (Max) 24.00mm
Voltage - Isolation 4000Vrms
Weight 0.578 lb (262.18 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

62054

PWR XFMR TORO 15VA CHAS MT

Talema Group LLC

$24.24000 Details
Additional Resources
Standard Package 16
Other Names 1295-1072
62055-P2S02K