USD
Favorite

62054
Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.24000 $24.24
10 21.38400 $213.84
25 20.67120 $516.78
50 18.53280 $926.64
100 17.82000 $1,782.00

Submit a request for quotation on quantities greater than those displayed.

62054

Datasheet
Digi-Key Part Number 1295-1071-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62054
Copy  
Description PWR XFMR TORO 15VA CHAS MT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series Standard Mini
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 18V, Series 36V
Current - Output (Max) Parallel 834mA, Series 417mA
Primary Winding(s) Dual
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 15VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension -
Height - Seated (Max) 24.00mm
Voltage - Isolation 4000Vrms
Weight 0.578 lb (262.18 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

62055

PWR XFMR TORO 15VA CHAS MT

Talema Group LLC

$24.15000 Details
Additional Resources
Standard Package 16
Other Names 1295-1071
62054-P2S02K