USD
Favorite

62050
Price & Procurement
75 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.13000 $23.13
10 20.41200 $204.12
25 19.73160 $493.29
50 17.69040 $884.52
100 17.01000 $1,701.00

Submit a request for quotation on quantities greater than those displayed.

62050

Datasheet
Digi-Key Part Number 1295-1070-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62050
Copy  
Description PWR XFMR TORO 15VA CHAS MT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series Standard Mini
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 7V, Series 14V
Current - Output (Max) Parallel 2.142A, Series 1.071A
Primary Winding(s) Dual
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 15VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension -
Height - Seated (Max) 24.00mm
Voltage - Isolation 4000Vrms
Weight 0.578 lb (262.18 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 16
Other Names 1295-1070
62050-P2502K
62050-P2S02K