USD
Favorite

62053
Price & Procurement
230 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.07000 $24.07
10 21.24000 $212.40
25 20.53200 $513.30
50 18.40800 $920.40
100 17.70000 $1,770.00

Submit a request for quotation on quantities greater than those displayed.

62053

Datasheet
Digi-Key Part Number 1295-1065-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62053
Copy  
Description PWR XFMR TORO 15VA CHAS MT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series Standard Mini
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 15V, Series 30V
Current - Output (Max) Parallel 1A, Series 500mA
Primary Winding(s) Dual
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 15VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension -
Height - Seated (Max) 24.00mm
Voltage - Isolation 4000Vrms
Weight 0.578 lb (262.18 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70053K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$22.02000 Details

VPT30-830

PWR XFMR TORO 25VA CHAS MT

Triad Magnetics

$18.53000 Details

62052

PWR XFMR TORO 15VA CHAS MT

Talema Group LLC

$23.09000 Details

VPT30-1670

PWR XFMR TORO 50VA CHAS MT

Triad Magnetics

$29.21000 Details

62033-P2S02

PWR XFMR TORO 7VA CHAS MT

Acme Electric/Amveco/Actown

$14.69000 Details

VPT230-110

PWR XFMR TORO 25VA CHAS MT

Triad Magnetics

$18.53000 Details
Additional Resources
Standard Package 16
Other Names 1295-1065
62053-P2S02K