USD
Favorite

62034
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 15.57000 $1,557.00

Submit a request for quotation on quantities greater than those displayed.

62034

Datasheet
Digi-Key Part Number 1295-1057-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62034
Copy  
Description PWR XFMR TORO 7VA CHAS MT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series Standard Mini
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 18V, Series 36V
Current - Output (Max) Parallel 388mA, Series 194mA
Primary Winding(s) Dual
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 7VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension -
Height - Seated (Max) -
Voltage - Isolation 4000Vrms
Weight 0.32 lb (145.15 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 1295-1057
62034-P2S02K