USD
Favorite

Price & Procurement
177 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.45000 $21.45
10 16.33900 $163.39
25 15.06280 $376.57
50 14.55220 $727.61
100 14.29680 $1,429.68
250 13.78620 $3,446.55
500 13.27560 $6,637.80
1,000 12.76500 $12,765.00

Submit a request for quotation on quantities greater than those displayed.

70033K

Datasheet
Digi-Key Part Number 1295-1047-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70033K
Copy  
Description XFRMR TOROIDAL 7VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 15V, Series 30V
Current - Output (Max) Parallel 466mA, Series 233mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 7VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 49.70mm L x 49.70mm W
Height - Seated (Max) 23.10mm
Voltage - Isolation 4000Vrms
Weight 0.32 lb (145.15 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2-520182-2

CONN QC RCPT 18-22AWG 0.187

TE Connectivity AMP Connectors

$0.30000 Details

64900001039

FUSE BLOCK CART 250V 6.3A PCB

Littelfuse Inc.

$0.86000 Details

7101SY9AV2BE

SWITCH TOGGLE SPDT 0.4VA 20V

C&K

$7.77000 Details

70032K

XFRMR TOROIDAL 7VA THRU HOLE

Talema Group LLC

$21.24000 Details

70010K

XFRMR TOROIDAL 3.2VA THRU HOLE

Talema Group LLC

$18.45000 Details

70042K

XFRMR TOROIDAL 10VA THRU HOLE

Talema Group LLC

$20.54000 Details
Additional Resources
Standard Package 100
Other Names 1295-1047
70033-P2S02K