USD
Favorite

70044K
Price & Procurement
40 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.64000 $20.64
10 15.72500 $157.25
25 14.49640 $362.41
50 14.00500 $700.25
100 13.75920 $1,375.92
250 13.26780 $3,316.95
500 12.77640 $6,388.20
1,000 12.28500 $12,285.00

Submit a request for quotation on quantities greater than those displayed.

70044K

Datasheet
Digi-Key Part Number 1295-1044-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70044K
Copy  
Description XFRMR TOROIDAL 10VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 18V, Series 36V
Current - Output (Max) Parallel 556mA, Series 278mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 10VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 55.00mm L x 55.00mm W
Height - Seated (Max) 26.00mm
Voltage - Isolation 4000Vrms
Weight 0.477 lb (216.36 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70041K

XFRMR TOROIDAL 10VA THRU HOLE

Talema Group LLC

$20.44000 Details

70034K

XFRMR TOROIDAL 7VA THRU HOLE

Talema Group LLC

$21.60000 Details

70042K

XFRMR TOROIDAL 10VA THRU HOLE

Talema Group LLC

$20.54000 Details

70053K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$22.02000 Details
Additional Resources
Standard Package 16
Other Names 1295-1044
70044-P2S02K