USD
Favorite

70041K
Price & Procurement
255 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.44000 $20.44
10 15.57100 $155.71
25 14.35480 $358.87
50 13.86820 $693.41
100 13.62480 $1,362.48
250 13.13820 $3,284.55
500 12.65160 $6,325.80
1,000 12.16500 $12,165.00

Submit a request for quotation on quantities greater than those displayed.

70041K

Datasheet
Digi-Key Part Number 1295-1041-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70041K
Copy  
Description XFRMR TOROIDAL 10VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 17 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 70000
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 9V, Series 18V
Current - Output (Max) Parallel 1.112A, Series 556mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 10VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 55.00mm L x 55.00mm W
Height - Seated (Max) 26.00mm
Voltage - Isolation 4000Vrms
Weight 0.477 lb (216.36 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70063K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.28000 Details

70053K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$22.02000 Details

70051K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$21.92000 Details

70044K

XFRMR TOROIDAL 10VA THRU HOLE

Talema Group LLC

$20.64000 Details

70061K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.18000 Details

70001K

XFRMR TOROIDAL 1.6VA THRU HOLE

Talema Group LLC

$18.16000 Details
Additional Resources
Standard Package 16
Other Names 1295-1041
70041-P2502K
70041-P2S02K