USD
Favorite

70004K
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
180 11.96244 $2,153.24

Submit a request for quotation on quantities greater than those displayed.

70004K

Datasheet
Digi-Key Part Number 1295-1039-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70004K
Copy  
Description PWR XFMR TORO 1.6VA TH
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 18V, Series 36V
Current - Output (Max) Parallel 88mA, Series 44mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 1.6VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 39.60mm L x 39.60mm W
Height - Seated (Max) 18.50mm
Voltage - Isolation 4000Vrms
Weight 0.157 lb (71.21 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 180
Other Names 1295-1039
70004-P2S02K