USD
Favorite

70001K
Price & Procurement
922 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.16000 $18.16
10 13.41600 $134.16
25 12.38400 $309.60
50 11.97120 $598.56
100 11.64100 $1,164.10
250 11.47584 $2,868.96
500 11.35200 $5,676.00
1,000 11.14560 $11,145.60
5,000 10.98048 $54,902.40

Submit a request for quotation on quantities greater than those displayed.

70001K

Datasheet
Digi-Key Part Number 1295-1036-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70001K
Copy  
Description XFRMR TOROIDAL 1.6VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 9V, Series 18V
Current - Output (Max) Parallel 178mA, Series 89mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 1.6VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 39.60mm L x 39.60mm W
Height - Seated (Max) 18.50mm
Voltage - Isolation 4000Vrms
Weight 0.157 lb (71.21 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70011K

XFRMR TOROIDAL 3.2VA THRU HOLE

Talema Group LLC

$18.61000 Details

70053K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$22.02000 Details

70063K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.28000 Details

70041K

XFRMR TOROIDAL 10VA THRU HOLE

Talema Group LLC

$20.44000 Details
Additional Resources
Standard Package 180
Other Names 1295-1036
70001-P2S02K