USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 12.23320 $1,529.15

Submit a request for quotation on quantities greater than those displayed.

70012K

Datasheet
Digi-Key Part Number 1295-1034-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70012K
Copy  
Description XFRMR TOROIDAL 3.2VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 12V, Series 24V
Current - Output (Max) Parallel 266mA, Series 133mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 3.2VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 44.70mm L x 44.70mm W
Height - Seated (Max) 19.50mm
Voltage - Isolation 4000Vrms
Weight 0.197 lb (89.36 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70002K

XFRMR TOROIDAL 1.6VA THRU HOLE

Talema Group LLC

$18.32000 Details
Additional Resources
Standard Package 125
Other Names 1295-1034
70012-P2S02K