USD
Favorite

Price & Procurement
339 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.45000 $18.45
10 13.63100 $136.31
25 12.58200 $314.55
50 12.16260 $608.13
100 11.82710 $1,182.71
250 11.65932 $2,914.83
500 11.53350 $5,766.75
1,000 11.32380 $11,323.80
5,000 11.15604 $55,780.20

Submit a request for quotation on quantities greater than those displayed.

70010K

Datasheet
Digi-Key Part Number 1295-1031-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70010K
Copy  
Description XFRMR TOROIDAL 3.2VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 7V, Series 14V
Current - Output (Max) Parallel 458mA, Series 229mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 3.2VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 44.70mm L x 44.70mm W
Height - Seated (Max) 19.50mm
Voltage - Isolation 4000Vrms
Weight 0.197 lb (89.36 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70050K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$21.82000 Details

70013K

XFRMR TOROIDAL 3.2VA THRU HOLE

Talema Group LLC

$12.23320 Details

L01-6310

PWR XFMR TORO 3.2VA TH

Amgis, LLC

$16.26000 Details

70030K

XFRMR TOROIDAL 7VA THRU HOLE

Talema Group LLC

$21.09000 Details

70060K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.18000 Details

70053K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$22.02000 Details
Additional Resources
Standard Package 125
Other Names 1295-1031
70010-P2S02K