USD
Favorite

Price & Procurement
14 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.15000 $22.15
10 16.87700 $168.77
25 15.55840 $388.96
50 15.03100 $751.55
100 14.76720 $1,476.72
250 14.23980 $3,559.95
500 13.71240 $6,856.20
1,000 13.18500 $13,185.00

Submit a request for quotation on quantities greater than those displayed.

70054K

Datasheet
Digi-Key Part Number 1295-1029-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70054K
Copy  
Description XFRMR TOROIDAL 15VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 18V, Series 36V
Current - Output (Max) Parallel 834mA, Series 417mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 15VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 60.00mm L x 60.00mm W
Height - Seated (Max) 26.30mm
Voltage - Isolation 4000Vrms
Weight 0.578 lb (262.18 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70053K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$22.02000 Details

70051K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$21.92000 Details

70064K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.28000 Details

70061K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.18000 Details

70063K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.28000 Details

70065K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.34000 Details
Additional Resources
Standard Package 16
Other Names 1295-1029
70054-P2S02K