USD
Favorite

Price & Procurement
280 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.28000 $23.28
10 17.74100 $177.41
25 16.35480 $408.87
50 15.80040 $790.02
100 15.52320 $1,552.32
250 14.96880 $3,742.20
500 14.41440 $7,207.20
1,000 13.86000 $13,860.00

Submit a request for quotation on quantities greater than those displayed.

70063K

Datasheet
Digi-Key Part Number 1295-1023-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70063K
Copy  
Description XFRMR TOROIDAL 25VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 15V, Series 30V
Current - Output (Max) Parallel 1.664A, Series 832mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 25VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 60.00mm L x 60.00mm W
Height - Seated (Max) 37.50mm
Voltage - Isolation 4000Vrms
Weight 0.856 lb (388.28 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70060K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.18000 Details

70053K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$22.02000 Details

70001K

XFRMR TOROIDAL 1.6VA THRU HOLE

Talema Group LLC

$18.16000 Details

62022

PWR XFMR TORO 5VA CHAS MT

Talema Group LLC

$21.07000 Details

VPT30-830

PWR XFMR TORO 25VA CHAS MT

Triad Magnetics

$18.53000 Details

70041K

XFRMR TOROIDAL 10VA THRU HOLE

Talema Group LLC

$20.44000 Details
Additional Resources
Standard Package 48
Other Names 1295-1023
70063-P2S02K