USD
Favorite

Price & Procurement
71 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.18000 $23.18
10 17.66400 $176.64
25 16.28400 $407.10
50 15.73200 $786.60
100 15.45600 $1,545.60
250 14.90400 $3,726.00
500 14.35200 $7,176.00
1,000 13.80000 $13,800.00

Submit a request for quotation on quantities greater than those displayed.

70061K

Datasheet
Digi-Key Part Number 1295-1020-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70061K
Copy  
Description XFRMR TOROIDAL 25VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 9V, Series 18V
Current - Output (Max) Parallel 2.754A, Series 1.377A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 25VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 60.00mm L x 60.00mm W
Height - Seated (Max) 37.50mm
Voltage - Isolation 4000Vrms
Weight 0.856 lb (388.28 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70063K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.28000 Details

70041K

XFRMR TOROIDAL 10VA THRU HOLE

Talema Group LLC

$20.44000 Details

70054K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$22.15000 Details

70051K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$21.92000 Details

70062K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.28000 Details

70060K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.18000 Details
Additional Resources
Standard Package 48
Other Names 1295-1020
70061-P2S02K