USD
Favorite

62001
Price & Procurement
42 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.46000 $20.46
10 18.05400 $180.54
25 17.45240 $436.31
50 15.64680 $782.34
100 15.04500 $1,504.50

Submit a request for quotation on quantities greater than those displayed.

62001

Datasheet
Digi-Key Part Number 1295-1017-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62001
Copy  
Description PWR XFMR TORO 1.6VA CHAS MT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series Standard Mini
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 9V, Series 18V
Current - Output (Max) Parallel 178mA, Series 89mA
Primary Winding(s) Dual
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 1.6VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension -
Height - Seated (Max) 17.00mm
Voltage - Isolation 4000Vrms
Weight 0.157 lb (71.21 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 1295-1017
62001-P2S02K