USD
Favorite

70084K
Price & Procurement
122 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.89000 $29.89
10 26.37000 $263.70
25 25.49120 $637.28
50 22.85400 $1,142.70
100 21.97500 $2,197.50

Submit a request for quotation on quantities greater than those displayed.

70084K

Datasheet
Digi-Key Part Number 1295-1016-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70084K
Copy  
Description XFRMR TOROIDAL 50VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 18V, Series 36V
Current - Output (Max) Parallel 2.776A, Series 1.388A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 50VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 82.40mm L x 82.40mm W
Height - Seated (Max) 37.50mm
Voltage - Isolation 4000Vrms
Weight 1.5 lbs (680.4 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70085K

XFRMR TOROIDAL 50VA THRU HOLE

Talema Group LLC

$26.53222 Details

70083K

XFRMR TOROIDAL 50VA THRU HOLE

Talema Group LLC

$29.93000 Details

70064K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.28000 Details

70082K

XFRMR TOROIDAL 50VA THRU HOLE

Talema Group LLC

$29.85000 Details

70053K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$22.02000 Details

VPP36-1560

PWR XFMR LAMINATED 56VA TH

Triad Magnetics

$17.07000 Details
Additional Resources
Standard Package 18
Other Names 1295-1016
70084-P2S02K