USD
Favorite

70083K
Price & Procurement
43 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.93000 $29.93
10 26.40600 $264.06
25 25.52600 $638.15
50 22.88520 $1,144.26
100 22.00500 $2,200.50

Submit a request for quotation on quantities greater than those displayed.

70083K

Datasheet
Digi-Key Part Number 1295-1014-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70083K
Copy  
Description XFRMR TOROIDAL 50VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 15V, Series 30V
Current - Output (Max) Parallel 3.332A, Series 1.666A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 50VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 82.40mm L x 82.40mm W
Height - Seated (Max) 37.50mm
Voltage - Isolation 4000Vrms
Weight 1.5 lbs (680.4 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70073K

XFRMR TOROIDAL 35VA THRU HOLE

Talema Group LLC

$24.87000 Details

70084K

XFRMR TOROIDAL 50VA THRU HOLE

Talema Group LLC

$29.89000 Details

VPT30-1670

PWR XFMR TORO 50VA CHAS MT

Triad Magnetics

$29.21000 Details

70082K

XFRMR TOROIDAL 50VA THRU HOLE

Talema Group LLC

$29.85000 Details

70085K

XFRMR TOROIDAL 50VA THRU HOLE

Talema Group LLC

$26.53222 Details
Additional Resources
Standard Package 18
Other Names 1295-1014
70083-P2S02K