USD
Favorite

70082K
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.85000 $29.85
10 26.33400 $263.34
25 25.45640 $636.41
50 22.82280 $1,141.14
100 21.94500 $2,194.50

Submit a request for quotation on quantities greater than those displayed.

70082K

Datasheet
Digi-Key Part Number 1295-1012-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70082K
Copy  
Description XFRMR TOROIDAL 50VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 12V, Series 24V
Current - Output (Max) Parallel 4.166A, Series 2.083A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 50VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 82.40mm L x 82.40mm W
Height - Seated (Max) 37.50mm
Voltage - Isolation 4000Vrms
Weight 1.5 lbs (680.4 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70062K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.28000 Details

70084K

XFRMR TOROIDAL 50VA THRU HOLE

Talema Group LLC

$29.89000 Details

70060K

XFRMR TOROIDAL 25VA THRU HOLE

Talema Group LLC

$23.18000 Details

VPT24-2080

PWR XFMR TORO 50VA CHAS MT

Triad Magnetics

$29.21000 Details

70083K

XFRMR TOROIDAL 50VA THRU HOLE

Talema Group LLC

$29.93000 Details

70050K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$21.82000 Details
Additional Resources
Standard Package 18
Other Names 1295-1012
70082-P2S02K