USD
Favorite

70020K
Price & Procurement
42 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.85000 $18.85
10 13.92300 $139.23
25 12.85200 $321.30
50 12.42360 $621.18
100 12.08090 $1,208.09
250 11.90952 $2,977.38
500 11.78100 $5,890.50
1,000 11.56680 $11,566.80
5,000 11.39544 $56,977.20

Submit a request for quotation on quantities greater than those displayed.

70020K

Datasheet
Digi-Key Part Number 1295-1005-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70020K
Copy  
Description XFRMR TOROIDAL 5VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 17 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series 7XXXX
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 7V, Series 14V
Current - Output (Max) Parallel 714mA, Series 357mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 5VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 49.70mm L x 49.70mm W
Height - Seated (Max) 19.50mm
Voltage - Isolation 4000Vrms
Weight 0.254 lb (115.21 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70023K

XFRMR TOROIDAL 5VA THRU HOLE

Talema Group LLC

$19.30000 Details
Additional Resources
Standard Package 125
Other Names 1295-1005
70020-P2S02K