USD
Favorite

Photo Not Available
0760MD-1-004
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4 141.35500 $565.42

Submit a request for quotation on quantities greater than those displayed.

0760MD-1-004

Datasheet
Digi-Key Part Number 0760MD-1-004-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0760MD-1-004
Copy  
Description PWR XFMR TORO 760VA CHAS MT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series MD
Part Status Active
Type Toroidal
Voltage - Primary 100V, 120V, 200V, 240V
Voltage - Secondary (Full Load) Parallel 120V, Series 240V
Current - Output (Max) Parallel 6.33A, Series 3.17A
Primary Winding(s) Dual, Multiple Taps
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 760VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 160.00mm Dia x 71.00mm W
Height - Seated (Max) -
Voltage - Isolation 5000Vrms
Weight 13 lbs (5.9 kg)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1