USD
Favorite

Photo Not Available
0650MD-1-003
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4 123.22750 $492.91

Submit a request for quotation on quantities greater than those displayed.

0650MD-1-003

Datasheet
Digi-Key Part Number 0650MD-1-003-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0650MD-1-003
Copy  
Description PWR XFMR TORO 650VA CHAS MT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series MD
Part Status Active
Type Toroidal
Voltage - Primary 100V, 120V, 200V, 240V
Voltage - Secondary (Full Load) Parallel 120V, Series 240V
Current - Output (Max) Parallel 5.42A, Series 2.71A
Primary Winding(s) Dual, Multiple Taps
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 650VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 157.00mm Dia x 70.00mm W
Height - Seated (Max) -
Voltage - Isolation 5000Vrms
Weight 12 lbs (5.4 kg)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1