USD

Non-Stock

MHS123

Datasheet
Digi-Key Part Number 679-1840-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MHS123
Copy  
Description SWITCH SLIDE SPDT 300MA 30V
Copy  
Detailed Description

Slide Switch SPDT Through Hole

Copy  
Documents & Media
Datasheets MHS Series
HTML Datasheet MHS Series
Product Attributes
Type Description Select All
Categories
Manufacturer APEM Inc.
Series MHS
Packaging Bulk 
Part Status Obsolete
Circuit SPDT
Contact Timing Not Specified
Switch Function On-Off-On
Current Rating (Amps) 300mA (DC)
Voltage Rating - DC 30V
Actuator Type Standard
Actuator Length 4.50mm
Contact Material Brass
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Operating Temperature -20°C ~ 85°C
Actuator Material Polyacetal
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 250gf
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 679-1840