USD
Favorite

3220-10-0100-00 Connector Header Through Hole 10 position 0.050" (1.27mm)
Price & Procurement
124,871 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.54000 $5.40
100 0.41400 $41.40
500 0.36000 $180.00
1,000 0.29700 $297.00
5,000 0.26100 $1,305.00
10,000 0.24300 $2,430.00

Submit a request for quotation on quantities greater than those displayed.

3220-10-0100-00

Datasheet
Digi-Key Part Number 1175-1627-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3220-10-0100-00
Copy  
Description CONN HEADER VERT 10POS 1.27MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.050" (1.27mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.083" (2.11mm)
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

3230-10-0101-00

CONN SOCKET 10POS IDC GOLD

CNC Tech

$1.13000 Details

3230-10-0102-00

CONN SOCKET 10POS IDC GOLD

CNC Tech

$0.75000 Details
You May Also Be Interested In

M50-9100542

IDC F/F 10POS RIBBON CBL ASSY

Harwin Inc.

$7.99000 Details

3220-10-0200-00

CONN HEADER R/A 10POS 1.27MM

CNC Tech

$0.77000 Details

M50-3300542

CONN RCPT 10POS IDC 30AWG GOLD

Harwin Inc.

$2.20000 Details

3230-10-0101-00

CONN SOCKET 10POS IDC GOLD

CNC Tech

$1.13000 Details

3220-10-0300-00

CONN HEADER SMD 10POS 1.27MM

CNC Tech

$0.74000 Details

3221-10-0100-00

CONN HEADER VERT 10POS 1.27MM

CNC Tech

$0.64000 Details
Additional Resources
Standard Package 3,200
Other Names 1175-1627
3220-10-0100-00-ND