USD
Favorite

Price & Procurement
302 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.73000 $14.73
10 13.09100 $130.91
25 12.43640 $310.91
50 11.78200 $589.10
100 11.12740 $1,112.74
250 10.14552 $2,536.38
500 9.49098 $4,745.49
1,000 9.16370 $9,163.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

K10P-11D15-24

Datasheet
Digi-Key Part Number PB325-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number K10P-11D15-24
Copy  
Description RELAY GEN PURPOSE DPDT 15A 24V
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series K10
Packaging Tray 
Part Status Active
Mounting Type Socketable
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 15A
Switching Voltage 120VAC - Max
Coil Current 37mA
Coil Type Non Latching
Features -
Termination Style Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating -
Coil Insulation Class B
Must Operate Voltage 18 VDC
Must Release Voltage 2.4 VDC
Operate Time 13ms
Release Time 10ms
Operating Temperature -45°C ~ 70°C
Contact Material Silver Cadmium Oxide (AgCdO)
Relay Type General Purpose
Coil Resistance 650 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

27E895

RELAY SOCKET 8 POSITION DIN RAIL

TE Connectivity Potter & Brumfield Relays

$8.70000 Details

27E487

RELAY SOCKET 8 POS CHASSIS MOUNT

TE Connectivity Potter & Brumfield Relays

$10.46000 Details

27E489

RELAY SOCKET 8 POS THROUGH HOLE

TE Connectivity Potter & Brumfield Relays

$3.29000 Details

27E488

RELAY SOCKET 8 POS PANEL MOUNT

TE Connectivity Potter & Brumfield Relays

$3.58000 Details
You May Also Be Interested In

27E895

RELAY SOCKET 8 POSITION DIN RAIL

TE Connectivity Potter & Brumfield Relays

$8.70000 Details

K10P-11D15-12

RELAY GEN PURPOSE DPDT 15A 12V

TE Connectivity Potter & Brumfield Relays

$14.73000 Details

27E487

RELAY SOCKET 8 POS CHASSIS MOUNT

TE Connectivity Potter & Brumfield Relays

$10.46000 Details

20C426

SPRING RELAY HOLD-DOWN

TE Connectivity Potter & Brumfield Relays

$1.01000 Details

K10P-11A15-120

RELAY GEN PURPOSE DPDT 15A 120V

TE Connectivity Potter & Brumfield Relays

$12.40000 Details

K10P-11D55-24

RELAY GEN PURPOSE DPDT 15A 24V

TE Connectivity Potter & Brumfield Relays

$15.50000 Details
Additional Resources
Standard Package 25
Other Names 5-1393144-7
K10P11D1524
PB325