Add To Favorites
Product Overview
Digi-Key Part Number ODD-5WISOL-ND
Quantity Available 566
Can ship immediately
Manufacturer

Manufacturer Part Number

ODD-5WISOL

Description PHOTODIODE 5MM 632NM LOCAP TO-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm 10ns

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging ? Tray ?
Part Status Active
Wavelength 940nm
Color - Enhanced Red
Spectral Range 300nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.4 A/W @ 632nm
Response Time 10ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 5mm²
Viewing Angle -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ODD-632-003
ODD5WISOL

00:33:10 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.28000 $15.28
10 14.62500 $146.25
50 11.37500 $568.75
100 9.75000 $975.00
250 9.26252 $2,315.63
500 8.77500 $4,387.50
1,000 8.28750 $8,287.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback