Add To Favorites
Product Overview
Digi-Key Part Number ODD-5WBISOL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ODD-5WBISOL

Description PHOTODIODE 5MM 450NM LOCAP TO-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm 10ns

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging ? Tray ?
Part Status Active
Wavelength 940nm
Color - Enhanced Blue
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.28 A/W @ 450nm
Response Time 10ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 5mm²
Viewing Angle -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ODD-450-003
ODD-5WISOLB
ODD-5WISOLB-ND
ODD5WBISOL

07:53:50 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.60000 $12.60
10 12.06000 $120.60
50 9.38000 $469.00
100 8.04000 $804.00
250 7.63800 $1,909.50
500 7.23600 $3,618.00
1,000 6.83400 $6,834.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback