Add To Favorites
Product Overview
Digi-Key Part Number ODD-42W-ND
Quantity Available 443
Can ship immediately
Manufacturer

Manufacturer Part Number

ODD-42W

Description PHOTODIODE LOCAP 42MM 632NM TO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm 30ns

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging ? Bulk ?
Part Status Active
Wavelength 940nm
Color - Enhanced Red
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.4 A/W @ 632nm
Response Time 30ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 11nA
Active Area 42mm²
Viewing Angle -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ODD-632-006
ODD42W

07:53:45 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.89000 $15.89
10 15.21000 $152.10
50 11.83000 $591.50
100 10.14000 $1,014.00
250 9.63300 $2,408.25
500 9.12600 $4,563.00
1,000 8.61900 $8,619.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback