Add To Favorites
Product Overview
Digi-Key Part Number ODD-1WB-ND
Quantity Available 3,234
Can ship immediately
Manufacturer

Manufacturer Part Number

ODD-1WB

Description PHOTODIODE 1MM 450NM LOCAP TO-18
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm 8ns

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging ? Bulk ?
Part Status Active
Wavelength 940nm
Color - Enhanced Blue
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.28 A/W @ 450nm
Response Time 8ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 200pA
Active Area 1mm²
Viewing Angle -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ODD-450-007
ODD1WB

00:33:17 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.13000 $11.13
10 10.08000 $100.80
50 7.98000 $399.00
100 6.72000 $672.00
250 6.30000 $1,575.00
500 5.77500 $2,887.50
1,000 5.46000 $5,460.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback