Add To Favorites
Product Overview
Digi-Key Part Number ODD-1B-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

ODD-1B

Description PHOTODIODE 1MM 450NM LOCAP TO-18
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm 8ns

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging ? Bulk ?
Part Status Active
Wavelength 940nm
Color - Enhanced Blue
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.28 A/W @ 450nm
Response Time 8ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 200pA
Active Area 1mm²
Viewing Angle -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ODD-450-001
ODD1B

00:33:07 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.37000 $5.37
10 4.47500 $44.75
50 3.75900 $187.95
100 3.22200 $322.20
250 2.86400 $716.00
500 2.59550 $1,297.75
1,000 2.38070 $2,380.70
2,500 2.28225 $5,705.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback