Add To Favorites
Product Overview
Digi-Key Part Number ODD-15W-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

ODD-15W

Description PHOTODIODE 15MM 632NM TO-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm 20ns

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging ? Tray ?
Part Status Active
Wavelength 940nm
Color - Enhanced Red
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.4 A/W @ 632nm
Response Time 20ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 4nA
Active Area 15mm²
Viewing Angle -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ODD-632-005
ODD15W

08:37:29 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.98000 $13.98
10 13.38800 $133.88
50 10.41260 $520.63
100 8.92500 $892.50
250 8.47876 $2,119.69
500 8.03250 $4,016.25
1,000 7.58625 $7,586.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback