Add To Favorites
Product Overview
Digi-Key Part Number ODD-12WB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ODD-12WB

Description PHOTODIODE LOCAP 12MM 450NM TO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm 15ns

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging ? Bulk ?
Part Status Active
Wavelength 940nm
Color - Enhanced Blue
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.4 A/W @ 632nm
Response Time 15ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 3nA
Active Area 12mm²
Viewing Angle -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ODD-450-004
ODD12WB

07:53:48 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.88000 $14.88
10 14.24300 $142.43
50 11.07760 $553.88
100 9.49500 $949.50
250 9.02024 $2,255.06
500 8.54550 $4,272.75
1,000 8.07075 $8,070.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback