Add To Favorites
Product Overview
Digi-Key Part Number ODD-12W-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

ODD-12W

Description PHOTODIODE LOCAP 12MM 632NM TO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm 15ns

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging ? Bulk ?
Part Status Active
Wavelength 940nm
Color - Enhanced Red
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.4 A/W @ 632nm
Response Time 15ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 3nA
Active Area 12mm²
Viewing Angle -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ODD-632-004
ODD12W

00:32:59 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.98000 $15.98
10 15.30000 $153.00
50 11.90000 $595.00
100 10.20000 $1,020.00
250 9.69000 $2,422.50
500 9.18000 $4,590.00
1,000 8.67000 $8,670.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback