Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ODD-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ODD-1

Description PHOTODIODE LOCAP 1MM 632NM TO-18
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging ? Bulk ?
Part Status Active
Wavelength 940nm
Color - Enhanced Red
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.4 A/W @ 632nm
Response Time -
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 200pA
Active Area 1mm²
Viewing Angle -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ODD-632-001
ODD1

00:32:59 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 3.22200 $322.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback