Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ODA-6W-100M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ODA-6W-100M

Description DETECTOR PREAMP 6MM NIR/RED TO39
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Hybrid
Packaging ? Tray ?
Part Status Active
Wavelength 940nm
Color - Enhanced Infrared (NIR)/Red
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm -
Response Time -
Current - Dark (Typ) -
Active Area 6mm²
Viewing Angle -
Operating Temperature -25°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
Additional Resources
Standard Package ? 50
Other Names ODA-940-002
ODA6W100M

07:53:51 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 52.36000 $5,236.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback