Add To Favorites
Product Overview
Digi-Key Part Number OD-666-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

OD-666

Description EMITTER IR 880NM 400MA TO-66
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 880nm 9V 400mA 120° TO-213AA, TO-66-2

Documents & Media
Datasheets OD-666
Online Catalog OD-66x
Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series -
Packaging ? Tray ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 400mA
Radiant Intensity (Ie) Min @ If -
Wavelength 880nm
Voltage - Forward (Vf) (Typ) 9V
Viewing Angle 120°
Orientation Top View
Operating Temperature -55°C ~ 100°C (TA)
Mounting Type Through Hole
Package / Case TO-213AA, TO-66-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names OD-880-016
OD666

00:33:06 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.99000 $60.99
10 54.01800 $540.18
50 49.66120 $2,483.06
100 47.91880 $4,791.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback