USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.00000 $10.00
5 9.92000 $49.60
10 9.84000 $98.40
25 9.70000 $242.50
50 9.40000 $470.00
100 8.97750 $897.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

OKR-T/10-W12-C

Datasheet
Digi-Key Part Number 811-2180-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OKR-T/10-W12-C
Copy  
Description DC DC CONVERTER 0.591-6V 50W
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 6V 10A 4.5V - 14V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKR-T/10-W12
Packaging Tray 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.591 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) 50W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OKR-T/3-W12-C

DC DC CONVERTER 0.59-6V 15W

Murata Power Solutions Inc.

$6.20000 Details

OKL2-T/12-W12N2-C

DC DC CONVERTER 0.69-5.5V 66W

Murata Power Solutions Inc.

$11.30000 Details

NQR010A0X4Z

DC DC CONVERTER 0.6-6V 60W

ABB Power Electronics Inc.

$8.27000 Details

PRPC005SACN-RC

CONN HEADER VERT 5POS 2.54MM

Sullins Connector Solutions

$0.21000 Details

5122

PC TEST POINT COMPACT BLUE

Keystone Electronics

$0.35000 Details

0541325062

CONN FFC BOTTOM 50POS 0.50MM R/A

Molex

$3.05000 Details
Additional Resources
Standard Package 360
Other Names 811-2180
OKRT10W12C