Add To Favorites
Product Overview
Digi-Key Part Number 958-1006-ND
Quantity Available 1,077
Can ship immediately
Manufacturer

Manufacturer Part Number

OD-110W

Description EMITTER IR 850NM 500MA TO-39
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 1.7V 500mA 110° TO-205AD, TO-39-3 Metal Can

Documents & Media
Datasheets OD-110W
Online Catalog Super High Power IRLEDs
Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series -
Packaging ? Tray ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 500mA
Radiant Intensity (Ie) Min @ If -
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.7V
Viewing Angle 110°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Through Hole
Package / Case TO-205AD, TO-39-3 Metal Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 958-1006
OD-850-005
OD110W

08:39:26 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.09000 $15.09
10 14.44500 $144.45
50 11.23500 $561.75
100 9.63000 $963.00
250 9.14852 $2,287.13
500 8.66700 $4,333.50
1,000 8.18550 $8,185.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback