Add To Favorites
Product Overview
Digi-Key Part Number 958-1005-ND
Quantity Available 902
Can ship immediately
Manufacturer

Manufacturer Part Number

OD-110L

Description EMITTER IR 850NM 500MA TO-39
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 1.7V 500mA 7° TO-205AD, TO-39-3 Metal Can

Documents & Media
Datasheets OD-110L
Online Catalog Super High Power IRLEDs
Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series -
Packaging ? Tray ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 500mA
Radiant Intensity (Ie) Min @ If -
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.7V
Viewing Angle
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Through Hole
Package / Case TO-205AD, TO-39-3 Metal Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 958-1005
OD-850-006
OD110L

08:39:24 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.59000 $16.59
10 15.88500 $158.85
50 12.35500 $617.75
100 10.59000 $1,059.00
250 10.06052 $2,515.13
500 9.53100 $4,765.50
1,000 9.00150 $9,001.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback