USD
Favorite

ATMEGA328P-PU AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 28-PDIP
Price & Procurement
5,319 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
25 1.91000 $47.75
100 1.73000 $173.00

Submit a request for quotation on quantities greater than those displayed.

ATMEGA328P-PU

Datasheet
Digi-Key Part Number ATMEGA328P-PU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA328P-PU
Copy  
Description IC MCU 8BIT 32KB FLASH 28DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 28-PDIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Tube 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-PDIP
Base Part Number ATMEGA328P
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$140.00000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$100.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$60.00000 Details

ATSTK600

AT32UC3A EVAL BRD

Microchip Technology

$254.99000 Details

ATSTK600-RC06

STK600 ROUTING CARD AVR

Microchip Technology

$16.99000 Details

A000066

ARDUINO UNO R3 ATMEGA328P EVAL

Arduino

$22.00000 Details
You May Also Be Interested In

LFXTAL027945BULK

CRYSTAL 16.0000MHZ 22PF TH

IQD Frequency Products

$0.48000 Details

ED281DT

CONN IC DIP SOCKET 28POS TIN

On Shore Technology Inc.

$0.33000 Details

X000048

IC MCU 8BIT 32KB FLASH 28DIP

Arduino

$4.95000 Details

9B-16.000MBBK-B

CRYSTAL 16.0000MHZ 20PF T/H

TXC CORPORATION

$0.30000 Details

ATTINY85-20PU

IC MCU 8BIT 8KB FLASH 8DIP

Microchip Technology

$1.20000 Details

123

ARDUINO BOOTLOADER ATMEGA328P

Adafruit Industries LLC

$5.95000 Details
Additional Resources
Standard Package 14
Other Names ATMEGA328PPU