Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 958-1021-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SXUV5

Description PHOTODIODE 2.5MM TO-39
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 1ns

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series SXUV
Packaging ? Bulk ?
Part Status Active
Wavelength -
Color - Enhanced -
Spectral Range -
Diode Type -
Responsivity @ nm -
Response Time 1ns
Voltage - DC Reverse (Vr) (Max) 20V
Current - Dark (Typ) -
Active Area 2.5mm²
Viewing Angle -
Operating Temperature -10°C ~ 40°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 958-1021
ODD-SXU-008

00:56:49 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 363.95000 $363.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback