USD
Favorite

SXUV300C Photodiode 15ns
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 618.80000 $3,094.00

Submit a request for quotation on quantities greater than those displayed.

SXUV300C

Datasheet
Digi-Key Part Number 958-1019-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SXUV300C
Copy  
Description PHOTODIODE 331MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Photodiode 15ns

Copy  
Documents & Media
Datasheets SXUV300C
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
HTML Datasheet SXUV300C
Product Attributes
Type Description Select All
Categories
Manufacturer Opto Diode Corp
Series SXUV
Packaging Bulk 
Part Status Active
Wavelength -
Color - Enhanced -
Spectral Range -
Diode Type -
Responsivity @ nm -
Response Time 15ns
Voltage - DC Reverse (Vr) (Max) 25V
Current - Dark (Typ) -
Active Area 331mm²
Viewing Angle -
Operating Temperature -10°C ~ 40°C
Mounting Type Through Hole
Package / Case -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SXUV100

SENSOR ELECTRON DETECTION 10MM

Opto Diode Corp

$720.65000 Details

SXUV5

PHOTODIODE 2.5MM TO-39

Opto Diode Corp

$274.50000 Details

SXUV20HS1

PHOTODIODE EUV DETECTOR 5MM

Opto Diode Corp

$474.81000 Details
Additional Resources
Standard Package 1
Other Names 958-1019
ODD-SXU-044