USD
Favorite

Price & Procurement
3,771 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.57300 $25.73
25 2.35840 $58.96
50 2.25120 $112.56
100 2.14400 $214.40
250 1.87600 $469.00
500 1.82240 $911.20
1,000 1.67500 $1,675.00

Submit a request for quotation on quantities greater than those displayed.

112AX

Datasheet
Digi-Key Part Number SC1316-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 112AX
Copy  
Description CONN JACK MONO 6.35MM PNL MNT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)

Copy  
Documents & Media
Environmental Information Switchcraft RoHS3
Datasheets 110x,M110x Series Drawing
HTML Datasheet 110x,M110x Series Drawing
Online Catalog Switchcraft Inc
Product Attributes
Type Description Select All
Categories
Manufacturer Switchcraft Inc.
Series Hi-D® 11*
Packaging Bulk 
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 6.35mm (0.250", 1/4") - Headphone
Actual Diameter 0.250" (6.35mm)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch
Mounting Type Panel Mount, Through Hole
Termination Solder Eyelet(s)
Shielding Unshielded
Features Mounting Hardware, Thread Lock
Insulation Color -
Operating Temperature -20°C ~ 65°C
Voltage - Rated 48VDC
Current Rating (Amps) 3A
Mating Length/Depth -
Contact Material - Plating Tin
Body Material Brass
Body Color Silver, Black
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material Polyester, Glass Filled
Contact Material Brass
Cable Opening -
Panel Hole Size 0.375" (9.52mm)
Thread Size 3/8"-32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

112BX

CONN JACK STEREO 6.35MM PNL MNT

Switchcraft Inc.

$2.74000 Details

112APCX

CONN JACK MONO 6.35MM PNL MNT

Switchcraft Inc.

$2.68000 Details

COM-11192

FOOT PEDAL SWITCH

SparkFun Electronics

$5.95000 Details

11

CONN JACK MONO 6.35MM PNL MNT

Switchcraft Inc.

$2.42000 Details

PD3MSC1

CONN RCPT MALE XLR 3P SOLDER CUP

Switchcraft Inc.

$3.08000 Details

51AAD-B28-D15L

POT 10K OHM 1/4W PLASTIC LOG

Bourns Inc.

$8.65000 Details
Additional Resources
Standard Package 500
Other Names SC1316